Image for 62747-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62747-1

DigiKey Part Number
62747-1-ND
Manufacturer
Manufacturer Product Number
62747-1
Description
CONN QC TAB 0.187 STAKE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Stake Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62747-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Stake
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0002,99412 Kč59 882,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,99412 Kč
Unit Price with VAT:3,62289 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC