Red 8 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2174812223

DigiKey Part Number
900-2174812223-ND
Manufacturer
Manufacturer Product Number
2174812223
Description
MINIFIT SR. F-S 225MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 8 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174812223 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
8 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
10106,43900 Kč1 064,39 Kč
2599,76560 Kč2 494,14 Kč
5095,00340 Kč4 750,17 Kč
10090,46780 Kč9 046,78 Kč
25084,80336 Kč21 200,84 Kč
50080,75746 Kč40 378,73 Kč
1 00076,90622 Kč76 906,22 Kč
2 50072,09714 Kč180 242,85 Kč
Manufacturers Standard Package
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč