
62627-3 | |
|---|---|
DigiKey Part Number | A114139-ND |
Manufacturer | |
Manufacturer Product Number | 62627-3 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62627-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Blade | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 1.010" (25.65mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,56760 Kč | 189,19 Kč |
| 50 | 7,20660 Kč | 360,33 Kč |
| 100 | 6,86000 Kč | 686,00 Kč |
| 250 | 6,43044 Kč | 1 607,61 Kč |
| 500 | 6,12302 Kč | 3 061,51 Kč |
| 1 000 | 5,83030 Kč | 5 830,30 Kč |
| 3 000 | 5,39523 Kč | 16 185,69 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




