
62627-2 | |
|---|---|
DigiKey Part Number | 62627-2-ND |
Manufacturer | |
Manufacturer Product Number | 62627-2 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62627-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Blade | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 1.010" (25.65mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,81080 Kč | 220,27 Kč |
| 50 | 8,39080 Kč | 419,54 Kč |
| 100 | 7,99180 Kč | 799,18 Kč |
| 250 | 7,49040 Kč | 1 872,60 Kč |
| 500 | 7,13218 Kč | 3 566,09 Kč |
| 1 000 | 6,79117 Kč | 6 791,17 Kč |
| 3 000 | 6,28449 Kč | 18 853,47 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





