62418-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62418-2

DigiKey Part Number
A27648TR-ND - Tape & Reel (TR)
A27648CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62418-2
Description
CONN QC RCPT 16-22AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62418-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
105,01000 Kč50,10 Kč
254,69840 Kč117,46 Kč
504,47520 Kč223,76 Kč
1004,26050 Kč426,05 Kč
2503,99360 Kč998,40 Kč
5003,80248 Kč1 901,24 Kč
1 0003,62060 Kč3 620,60 Kč
2 5003,39376 Kč8 484,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,84116 Kč42 617,40 Kč
30 0002,70563 Kč81 168,90 Kč
45 0002,62938 Kč118 322,10 Kč
75 0002,53639 Kč190 229,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč