
734-307/019-000 | |
|---|---|
DigiKey Part Number | 2946-734-307/019-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-307/019-000 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 734-307/019-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6-7mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,23000 Kč | 297,23 Kč |
| 10 | 211,30000 Kč | 2 113,00 Kč |
| 25 | 187,53880 Kč | 4 688,47 Kč |
| 50 | 173,25000 Kč | 8 662,50 Kč |
| 100 | 161,73770 Kč | 16 173,77 Kč |
| 250 | 150,06460 Kč | 37 516,15 Kč |
| 500 | 143,40270 Kč | 71 701,35 Kč |
| 1 000 | 138,21388 Kč | 138 213,88 Kč |
| Unit Price without VAT: | 297,23000 Kč |
|---|---|
| Unit Price with VAT: | 359,64830 Kč |










