
62416-1 | |
|---|---|
DigiKey Part Number | A100767TR-ND - Tape & Reel (TR) A100767CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62416-1 |
Description | CONN TERM PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 62416-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.865" (21.97mm) | |
Length - Barrel | 0.437" (11.10mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.058" ~ 0.082" (1.47mm ~ 2.08mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 50 | 5,89200 Kč | 294,60 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 250 | 5,25788 Kč | 1 314,47 Kč |
| 500 | 5,00592 Kč | 2 502,96 Kč |
| 1 000 | 4,76697 Kč | 4 766,97 Kč |
| 2 500 | 4,46821 Kč | 11 170,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,38253 Kč | 21 912,65 Kč |
| 10 000 | 4,17342 Kč | 41 734,20 Kč |
| 15 000 | 4,05575 Kč | 60 836,25 Kč |
| 25 000 | 3,91225 Kč | 97 806,25 Kč |
| 35 000 | 3,82056 Kč | 133 719,60 Kč |
| 50 000 | 3,72571 Kč | 186 285,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


