Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42531-2

DigiKey Part Number
17-42531-2TR-ND - Tape & Reel (TR)
17-42531-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42531-2
Description
CONN TERM RCPT 16-20AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
42531-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.180" (4.57mm)
Wire Gauge
16-20 AWG
Length - Overall
0.785" (19.94mm)
Length - Barrel
0.420" (10.67mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
0.090" ~ 0.120" (2.29mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,27800 Kč62,78 Kč
255,88800 Kč147,20 Kč
505,60220 Kč280,11 Kč
1005,33350 Kč533,35 Kč
2504,99920 Kč1 249,80 Kč
5004,76024 Kč2 380,12 Kč
1 0004,53305 Kč4 533,05 Kč
2 5004,24899 Kč10 622,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5003,90660 Kč48 832,50 Kč
25 0003,72023 Kč93 005,75 Kč
37 5003,61540 Kč135 577,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč