62311-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62311-2

DigiKey Part Number
A100766TR-ND - Tape & Reel (TR)
A100766CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62311-2
Description
CONN MAG TERM 10000-17000CMA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Pigtail 10000-17000 CMA Crimp
Datasheet
 Datasheet
EDA/CAD Models
62311-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Pigtail
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
10000-17000 CMA
Features
Serrated Mating Area
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
104,16800 Kč41,68 Kč
253,90680 Kč97,67 Kč
503,71740 Kč185,87 Kč
1003,53850 Kč353,85 Kč
2503,31664 Kč829,16 Kč
5003,15792 Kč1 578,96 Kč
1 0003,00678 Kč3 006,78 Kč
2 5002,81834 Kč7 045,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,25125 Kč27 015,00 Kč
24 0002,14382 Kč51 451,68 Kč
36 0002,08339 Kč75 002,04 Kč
60 0002,00970 Kč120 582,00 Kč
84 0001,96258 Kč164 856,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč