
1742898-1 | |
|---|---|
DigiKey Part Number | A117888TR-ND - Tape & Reel (TR) A117888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742898-1 |
Description | CONN SPLICE 14000-22000CMA CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 14000-22000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 1742898-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14000-22000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,66580 Kč | 233,29 Kč |
| 100 | 4,44110 Kč | 444,11 Kč |
| 250 | 4,16180 Kč | 1 040,45 Kč |
| 500 | 3,96316 Kč | 1 981,58 Kč |
| 1 000 | 3,77376 Kč | 3 773,76 Kč |
| 2 500 | 3,53724 Kč | 8 843,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,26153 Kč | 39 138,36 Kč |
| 24 000 | 3,10593 Kč | 74 542,32 Kč |
| 36 000 | 3,01839 Kč | 108 662,04 Kč |
| 60 000 | 2,91162 Kč | 174 697,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




