
63561-1 | |
|---|---|
DigiKey Part Number | A111504TR-ND - Tape & Reel (TR) A111504CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63561-1 |
Description | CONN SPLICE 10000-16000CMA CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 10000-16000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 63561-1 Models |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10000-16000 CMA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Mating Area |
Terminal Type Crimpband, Open Band | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 25 | 6,68200 Kč | 167,05 Kč |
| 50 | 6,36100 Kč | 318,05 Kč |
| 100 | 6,05440 Kč | 605,44 Kč |
| 250 | 5,67520 Kč | 1 418,80 Kč |
| 500 | 5,40366 Kč | 2 701,83 Kč |
| 1 000 | 5,14547 Kč | 5 145,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,04672 Kč | 10 093,44 Kč |
| 4 000 | 4,80579 Kč | 19 223,16 Kč |
| 6 000 | 4,67024 Kč | 28 021,44 Kč |
| 10 000 | 4,50493 Kč | 45 049,30 Kč |
| 14 000 | 4,39930 Kč | 61 590,20 Kč |
| 20 000 | 4,29004 Kč | 85 800,80 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


