
62228-1 | |
|---|---|
DigiKey Part Number | A27738-ND |
Manufacturer | |
Manufacturer Product Number | 62228-1 |
Description | CONN QC RCPT/TAB 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62228-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,61200 Kč | 76,12 Kč |
| 25 | 7,12440 Kč | 178,11 Kč |
| 50 | 6,78220 Kč | 339,11 Kč |
| 100 | 6,45890 Kč | 645,89 Kč |
| 250 | 6,05392 Kč | 1 513,48 Kč |
| 500 | 5,76488 Kč | 2 882,44 Kč |
| 1 000 | 5,48917 Kč | 5 489,17 Kč |
| 3 000 | 5,07957 Kč | 15 238,71 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |



