0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62026-1

DigiKey Part Number
A27738TR-ND - Tape & Reel (TR)
A27738CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62026-1
Description
CONN QC RCPT/TAB 16-20AWG 0.187
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62026-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.635" (16.13mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.225" (5.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
105,94400 Kč59,44 Kč
255,56440 Kč139,11 Kč
505,30140 Kč265,07 Kč
1005,04700 Kč504,70 Kč
2504,73088 Kč1 182,72 Kč
5004,50438 Kč2 252,19 Kč
1 0004,28935 Kč4 289,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,04394 Kč14 153,79 Kč
7 0003,85091 Kč26 956,37 Kč
10 5003,74231 Kč39 294,25 Kč
17 5003,60988 Kč63 172,90 Kč
24 5003,52526 Kč86 368,87 Kč
35 0003,43772 Kč120 320,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč