
62200-2 | |
|---|---|
DigiKey Part Number | A111392TR-ND - Tape & Reel (TR) A111392CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62200-2 |
Description | CONN SPLICE 600-3000 CMA CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 62200-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,13600 Kč | 31,36 Kč |
| 25 | 2,93840 Kč | 73,46 Kč |
| 50 | 2,79960 Kč | 139,98 Kč |
| 100 | 2,66490 Kč | 266,49 Kč |
| 250 | 2,49820 Kč | 624,55 Kč |
| 500 | 2,37908 Kč | 1 189,54 Kč |
| 1 000 | 2,26519 Kč | 2 265,19 Kč |
| 2 500 | 2,12310 Kč | 5 307,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 1,05266 Kč | 63 159,60 Kč |
| 120 000 | 1,00246 Kč | 120 295,20 Kč |
| 180 000 | 0,97420 Kč | 175 356,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



