
62094-1 | |
|---|---|
DigiKey Part Number | A27751TR-ND - Tape & Reel (TR) A27751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62094-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62094-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 25 | 2,53440 Kč | 63,36 Kč |
| 50 | 2,41240 Kč | 120,62 Kč |
| 100 | 2,29870 Kč | 229,87 Kč |
| 250 | 2,15384 Kč | 538,46 Kč |
| 500 | 2,05070 Kč | 1 025,35 Kč |
| 1 000 | 1,95239 Kč | 1 952,39 Kč |
| 2 500 | 1,83009 Kč | 4 575,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,53196 Kč | 22 979,40 Kč |
| 30 000 | 1,45885 Kč | 43 765,50 Kč |
| 45 000 | 1,41771 Kč | 63 796,95 Kč |
| 75 000 | 1,36756 Kč | 102 567,00 Kč |
| 105 000 | 1,33550 Kč | 140 227,50 Kč |
| 150 000 | 1,30234 Kč | 195 351,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |














