
19431100252 | |
|---|---|
DigiKey Part Number | 1195-19431100252-ND |
Manufacturer | |
Manufacturer Product Number | 19431100252 |
Description | HAN-ECO 10B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M32 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431100252 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M32 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,76000 Kč | 1 265,76 Kč |
| Unit Price without VAT: | 1 265,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 531,56960 Kč |




















