



09454521534 | |
|---|---|
DigiKey Part Number | 09454521534-ND |
Manufacturer | |
Manufacturer Product Number | 09454521534 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,82000 Kč | 997,82 Kč |
| 10 | 848,15100 Kč | 8 481,51 Kč |
| 25 | 795,06840 Kč | 19 876,71 Kč |
| 50 | 757,15000 Kč | 37 857,50 Kč |
| 100 | 721,04400 Kč | 72 104,40 Kč |
| 250 | 677,44756 Kč | 169 361,89 Kč |
| Unit Price without VAT: | 997,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 207,36220 Kč |

