
62061-1 | |
|---|---|
DigiKey Part Number | A114129-ND |
Manufacturer | |
Manufacturer Product Number | 62061-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62061-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.290" (7.37mm) | |
Length - Overall | 0.625" (15.88mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 25 | 5,65000 Kč | 141,25 Kč |
| 50 | 5,38040 Kč | 269,02 Kč |
| 100 | 5,12150 Kč | 512,15 Kč |
| 250 | 4,80024 Kč | 1 200,06 Kč |
| 500 | 4,57038 Kč | 2 285,19 Kč |
| 1 000 | 4,35209 Kč | 4 352,09 Kč |
| 3 000 | 4,02715 Kč | 12 081,45 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |



