
62057-3 | |
|---|---|
DigiKey Part Number | A27673TR-ND - Tape & Reel (TR) A27673CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62057-3 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62057-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 50 | 4,50620 Kč | 225,31 Kč |
| 100 | 4,29200 Kč | 429,20 Kč |
| 250 | 4,02236 Kč | 1 005,59 Kč |
| 500 | 3,83004 Kč | 1 915,02 Kč |
| 1 000 | 3,64693 Kč | 3 646,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,40598 Kč | 13 623,92 Kč |
| 8 000 | 3,24335 Kč | 25 946,80 Kč |
| 12 000 | 3,15191 Kč | 37 822,92 Kč |
| 20 000 | 3,04037 Kč | 60 807,40 Kč |
| 28 000 | 2,96907 Kč | 83 133,96 Kč |
| 40 000 | 2,89533 Kč | 115 813,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









