
62056-4 | |
|---|---|
DigiKey Part Number | A27672TR-ND - Tape & Reel (TR) A27672CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62056-4 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62056-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 25 | 4,31120 Kč | 107,78 Kč |
| 50 | 4,10060 Kč | 205,03 Kč |
| 100 | 3,90690 Kč | 390,69 Kč |
| 250 | 3,66100 Kč | 915,25 Kč |
| 500 | 3,48588 Kč | 1 742,94 Kč |
| 1 000 | 3,31916 Kč | 3 319,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,85912 Kč | 11 436,48 Kč |
| 8 000 | 2,72261 Kč | 21 780,88 Kč |
| 12 000 | 2,64583 Kč | 31 749,96 Kč |
| 20 000 | 2,55219 Kč | 51 043,80 Kč |
| 28 000 | 2,49234 Kč | 69 785,52 Kč |
| 40 000 | 2,43044 Kč | 97 217,60 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |















