
62001-2 | |
|---|---|
DigiKey Part Number | A100749TR-ND - Tape & Reel (TR) A100749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62001-2 |
Description | CONN MAG TERM 3000-7000CMA CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62001-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 3000-7000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 25 | 1,36400 Kč | 34,10 Kč |
| 50 | 1,29660 Kč | 64,83 Kč |
| 100 | 1,23350 Kč | 123,35 Kč |
| 250 | 1,15608 Kč | 289,02 Kč |
| 500 | 1,10092 Kč | 550,46 Kč |
| 1 000 | 1,04829 Kč | 1 048,29 Kč |
| 2 500 | 0,98262 Kč | 2 456,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,80318 Kč | 16 866,78 Kč |
| 42 000 | 0,76484 Kč | 32 123,28 Kč |
| 63 000 | 0,74327 Kč | 46 826,01 Kč |
| 105 000 | 0,71697 Kč | 75 281,85 Kč |
| 147 000 | 0,70015 Kč | 102 922,05 Kč |
| 210 000 | 0,68277 Kč | 143 381,70 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


