0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61944-2

DigiKey Part Number
A27630TR-ND - Tape & Reel (TR)
A27630CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61944-2
Description
CONN QC RCPT/TAB 14-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61944-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.810" (20.57mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,40200 Kč54,02 Kč
255,05520 Kč126,38 Kč
504,81340 Kč240,67 Kč
1004,58200 Kč458,20 Kč
2504,29456 Kč1 073,64 Kč
5004,08934 Kč2 044,67 Kč
1 0003,89372 Kč3 893,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,75924 Kč9 398,10 Kč
5 0003,57972 Kč17 898,60 Kč
7 5003,47875 Kč26 090,62 Kč
12 5003,35563 Kč41 945,38 Kč
17 5003,27692 Kč57 346,10 Kč
25 0003,19554 Kč79 888,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč