
60279-2 | |
|---|---|
DigiKey Part Number | A27630-ND |
Manufacturer | |
Manufacturer Product Number | 60279-2 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60279-2 Models |
Category | Length - Overall 0.810" (20.57mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,61760 Kč | 215,44 Kč |
| 50 | 8,20880 Kč | 410,44 Kč |
| 100 | 7,81460 Kč | 781,46 Kč |
| 250 | 7,32444 Kč | 1 831,11 Kč |
| 500 | 6,97450 Kč | 3 487,25 Kč |
| 1 000 | 6,64123 Kč | 6 641,23 Kč |
| 3 000 | 6,14563 Kč | 18 436,89 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |




