61624
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61624-3

DigiKey Part Number
61624-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61624-3
Description
CONN RING CIRC 12-16AWG #8 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61624-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
12-16 AWG
Insulation
Non-Insulated
Features
Inner Teeth, Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.130" ~ 0.170" (3.30mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0001,24698 Kč74 818,80 Kč
Unit Price without VAT:1,24698 Kč
Unit Price with VAT:1,50885 Kč