
61624-1 | |
|---|---|
DigiKey Part Number | A29899TR-ND - Tape & Reel (TR) A29899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61624-1 |
Description | CONN RING CIRC 12-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61624-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.130" ~ 0.170" (3.30mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 3,08240 Kč | 77,06 Kč |
| 50 | 2,93980 Kč | 146,99 Kč |
| 100 | 2,79690 Kč | 279,69 Kč |
| 250 | 2,62140 Kč | 655,35 Kč |
| 500 | 2,49624 Kč | 1 248,12 Kč |
| 1 000 | 2,37676 Kč | 2 376,76 Kč |
| 2 500 | 2,22772 Kč | 5 569,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,09614 Kč | 18 865,26 Kč |
| 18 000 | 1,99607 Kč | 35 929,26 Kč |
| 27 000 | 1,93979 Kč | 52 374,33 Kč |
| 45 000 | 1,87116 Kč | 84 202,20 Kč |
| 63 000 | 1,82728 Kč | 115 118,64 Kč |
| 90 000 | 1,78190 Kč | 160 371,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


