
61556-1 | |
|---|---|
DigiKey Part Number | A29898TR-ND - Tape & Reel (TR) A29898CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61556-1 |
Description | CONN RING CIRC 16-22AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61556-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 50 | 6,85380 Kč | 342,69 Kč |
| 100 | 6,52620 Kč | 652,62 Kč |
| 250 | 6,11544 Kč | 1 528,86 Kč |
| 500 | 5,82358 Kč | 2 911,79 Kč |
| 1 000 | 5,54515 Kč | 5 545,15 Kč |
| 2 500 | 5,19784 Kč | 12 994,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,85491 Kč | 48 549,10 Kč |
| 20 000 | 4,62332 Kč | 92 466,40 Kč |
| 30 000 | 4,49304 Kč | 134 791,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


