
60789-1 | |
|---|---|
DigiKey Part Number | A142207-ND |
Manufacturer | |
Manufacturer Product Number | 60789-1 |
Description | CONN TERM POST RCPT 20-24AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Post Receptacle Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60789-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Post Receptacle | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 5,19080 Kč | 129,77 Kč |
| 50 | 4,93880 Kč | 246,94 Kč |
| 100 | 4,70360 Kč | 470,36 Kč |
| 250 | 4,40792 Kč | 1 101,98 Kč |
| 500 | 4,19708 Kč | 2 098,54 Kč |
| 1 000 | 3,99634 Kč | 3 996,34 Kč |
| 3 000 | 3,69796 Kč | 11 093,88 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




