
60770-2 | |
|---|---|
DigiKey Part Number | A29888TR-ND - Tape & Reel (TR) A29888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60770-2 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60770-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Brass |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.295" (7.49mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Length - Overall 0.734" (18.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 50 | 3,85100 Kč | 192,55 Kč |
| 100 | 3,66840 Kč | 366,84 Kč |
| 250 | 3,43780 Kč | 859,45 Kč |
| 500 | 3,27358 Kč | 1 636,79 Kč |
| 1 000 | 3,11715 Kč | 3 117,15 Kč |
| 2 500 | 2,92166 Kč | 7 304,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,69396 Kč | 32 327,52 Kč |
| 24 000 | 2,56540 Kč | 61 569,60 Kč |
| 36 000 | 2,49310 Kč | 89 751,60 Kč |
| 60 000 | 2,40490 Kč | 144 294,00 Kč |
| 84 000 | 2,34855 Kč | 197 278,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


