Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60766-2

DigiKey Part Number
A29931TR-ND - Tape & Reel (TR)
A29931CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60766-2
Description
CONN TERM PIN 14-18AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
60766-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-18 AWG
Length - Overall
0.710" (18.03mm)
Length - Barrel
0.350" (8.89mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,77400 Kč57,74 Kč
255,40920 Kč135,23 Kč
505,14880 Kč257,44 Kč
1004,90090 Kč490,09 Kč
2504,59436 Kč1 148,59 Kč
5004,37430 Kč2 187,15 Kč
1 0004,16537 Kč4 165,37 Kč
2 5003,90437 Kč9 760,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,56117 Kč49 856,38 Kč
28 0003,39128 Kč94 955,84 Kč
42 0003,29572 Kč138 420,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč