Terminal Edge Disconnect Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60704-1

DigiKey Part Number
A111344TR-ND - Tape & Reel (TR)
A111344CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60704-1
Description
CONN TERM EDGE 18-22AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Edge Disconnect Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
60704-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Edge Disconnect
Termination
Crimp
Wire Gauge
18-22 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,45200 Kč34,52 Kč
253,24160 Kč81,04 Kč
503,08600 Kč154,30 Kč
1002,94070 Kč294,07 Kč
2502,75504 Kč688,76 Kč
5002,62368 Kč1 311,84 Kč
1 0002,49800 Kč2 498,00 Kč
2 5002,34143 Kč5 853,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,91526 Kč54 915,60 Kč
120 0000,87160 Kč104 592,00 Kč
180 0000,84704 Kč152 467,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč