
60601-1 | |
|---|---|
DigiKey Part Number | A100684TR-ND - Tape & Reel (TR) A100684CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60601-1 |
Description | CONN QC RCPT 18-20AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60601-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.475" (12.07mm) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,34700 Kč | 33,47 Kč |
| 25 | 3,14080 Kč | 78,52 Kč |
| 50 | 2,98480 Kč | 149,24 Kč |
| 100 | 2,84390 Kč | 284,39 Kč |
| 250 | 2,66492 Kč | 666,23 Kč |
| 500 | 2,53736 Kč | 1 268,68 Kč |
| 1 000 | 2,41633 Kč | 2 416,33 Kč |
| 2 500 | 2,26481 Kč | 5 662,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,74156 Kč | 87 078,00 Kč |
| 100 000 | 1,65850 Kč | 165 850,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |









