Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60553-1

DigiKey Part Number
A29886TR-ND - Tape & Reel (TR)
A29886CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60553-1
Description
CONN RING CIRC 20-24AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60553-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.014" (0.36mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.590" (14.99mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.048" ~ 0.078" (1.22mm ~ 1.98mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,48400 Kč44,84 Kč
254,20160 Kč105,04 Kč
503,99520 Kč199,76 Kč
1003,80580 Kč380,58 Kč
2503,56672 Kč891,68 Kč
5003,39620 Kč1 698,10 Kč
1 0003,23391 Kč3 233,91 Kč
2 5003,03120 Kč7 578,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,48658 Kč49 731,60 Kč
40 0002,36797 Kč94 718,80 Kč
60 0002,30124 Kč138 074,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč