
60529-1 | |
|---|---|
DigiKey Part Number | A27728TR-ND - Tape & Reel (TR) A27728CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60529-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60529-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 1,12714 Kč | 27 051,36 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



