
60415-1 | |
|---|---|
DigiKey Part Number | A29945TR-ND - Tape & Reel (TR) A29945CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60415-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60415-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.012" (0.30mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 50 | 1,61260 Kč | 80,63 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 250 | 1,43880 Kč | 359,70 Kč |
| 500 | 1,36948 Kč | 684,74 Kč |
| 1 000 | 1,30419 Kč | 1 304,19 Kč |
| 2 500 | 1,22234 Kč | 3 055,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,10938 Kč | 16 640,70 Kč |
| 30 000 | 1,05642 Kč | 31 692,60 Kč |
| 45 000 | 1,02662 Kč | 46 197,90 Kč |
| 75 000 | 0,99029 Kč | 74 271,75 Kč |
| 105 000 | 0,96707 Kč | 101 542,35 Kč |
| 150 000 | 0,94306 Kč | 141 459,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








