0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165563-1

DigiKey Part Number
A116830-ND
Manufacturer
Manufacturer Product Number
165563-1
Description
CONN QC RCPT 16-22AWG 0.110
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
165563-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.012" (0.30mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.780" (19.81mm)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,52500 Kč165,25 Kč
2515,48800 Kč387,20 Kč
5014,74480 Kč737,24 Kč
10014,03930 Kč1 403,93 Kč
25013,15820 Kč3 289,55 Kč
50012,52992 Kč6 264,96 Kč
1 00011,93148 Kč11 931,48 Kč
3 00011,04145 Kč33 124,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč