Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603503-2

DigiKey Part Number
603503-2-ND
Manufacturer
Manufacturer Product Number
603503-2
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
603503-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1075,99200 Kč759,92 Kč
2571,22520 Kč1 780,63 Kč
5067,82360 Kč3 391,18 Kč
10064,58560 Kč6 458,56 Kč
25060,54144 Kč15 135,36 Kč
50057,65294 Kč28 826,47 Kč
1 00054,90263 Kč54 902,63 Kč
2 50051,46887 Kč128 672,18 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč