Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603502-3

DigiKey Part Number
603502-3-ND
Manufacturer
Manufacturer Product Number
603502-3
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
603502-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,15000 Kč79,15 Kč
1067,17100 Kč671,71 Kč
2562,96480 Kč1 574,12 Kč
5059,95880 Kč2 997,94 Kč
10057,09390 Kč5 709,39 Kč
25053,51920 Kč13 379,80 Kč
50050,96542 Kč25 482,71 Kč
1 00048,53414 Kč48 534,14 Kč
3 00044,91768 Kč134 753,04 Kč
Manufacturers Standard Package
Unit Price without VAT:79,15000 Kč
Unit Price with VAT:95,77150 Kč