
60187-2 | |
|---|---|
DigiKey Part Number | A100674TR-ND - Tape & Reel (TR) A100674CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60187-2 |
Description | CONN SPADE TERM 14-18AWG #6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60187-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.745" (18.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,90770 Kč | 390,77 Kč |
| 250 | 3,66288 Kč | 915,72 Kč |
| 500 | 3,48776 Kč | 1 743,88 Kč |
| 1 000 | 3,32125 Kč | 3 321,25 Kč |
| 2 500 | 3,11308 Kč | 7 782,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,69950 Kč | 26 995,00 Kč |
| 20 000 | 2,57069 Kč | 51 413,80 Kč |
| 30 000 | 2,49822 Kč | 74 946,60 Kč |
| 50 000 | 2,40983 Kč | 120 491,50 Kč |
| 70 000 | 2,35336 Kč | 164 735,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











