
60080-2 | |
|---|---|
DigiKey Part Number | A27882-ND |
Manufacturer | |
Manufacturer Product Number | 60080-2 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60080-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 4,06730 Kč | 406,73 Kč |
| 250 | 3,81240 Kč | 953,10 Kč |
| 500 | 3,63014 Kč | 1 815,07 Kč |
| 1 000 | 3,45648 Kč | 3 456,48 Kč |
| 3 000 | 3,19849 Kč | 9 595,47 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




