


21033812403 | |
|---|---|
DigiKey Part Number | 1195-5602-ND |
Manufacturer | |
Manufacturer Product Number | 21033812403 |
Description | CONN ADAPTER 4P-4P F-M INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 21033812403 Models |
Category | Number of Positions (Convert From) 4 |
Manufacturer HARTING | Number of Positions (Convert To) 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Housing Material Zinc Die Cast |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Orientation (Convert From) D |
Shell Size - Insert (Convert From) M12 | Orientation (Convert To) D |
Shell Size - Insert (Convert To) M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,39000 Kč | 538,39 Kč |
| 10 | 457,56700 Kč | 4 575,67 Kč |
| 25 | 428,91360 Kč | 10 722,84 Kč |
| 50 | 408,44880 Kč | 20 422,44 Kč |
| 100 | 388,96490 Kč | 38 896,49 Kč |
| 250 | 364,63784 Kč | 91 159,46 Kč |
| 500 | 347,25862 Kč | 173 629,31 Kč |
| Unit Price without VAT: | 538,39000 Kč |
|---|---|
| Unit Price with VAT: | 651,45190 Kč |



