
6-964286-6 | |
|---|---|
DigiKey Part Number | 6-964286-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-964286-6 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 6-964286-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 7,13112 Kč | 74 876,76 Kč |
| Unit Price without VAT: | 7,13112 Kč |
|---|---|
| Unit Price with VAT: | 8,62866 Kč |



