
2-964286-1 | |
|---|---|
DigiKey Part Number | A107009TR-ND - Tape & Reel (TR) A107009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964286-1 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964286-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 50 | 10,14620 Kč | 507,31 Kč |
| 100 | 9,65910 Kč | 965,91 Kč |
| 250 | 9,05348 Kč | 2 263,37 Kč |
| 500 | 8,62052 Kč | 4 310,26 Kč |
| 1 000 | 8,20875 Kč | 8 208,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,66445 Kč | 26 825,58 Kč |
| 7 000 | 7,29875 Kč | 51 091,25 Kč |
| 10 500 | 7,09300 Kč | 74 476,50 Kč |
| 17 500 | 6,84214 Kč | 119 737,45 Kč |
| 24 500 | 6,68174 Kč | 163 702,63 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |












