



G3VM-21LR(TR05) | |
|---|---|
DigiKey Part Number | Z2075TR-ND - Tape & Reel (TR) Z2075CT-ND - Cut Tape (CT) Z2075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21LR(TR05) |
Description | SSR RELAY SPST-NO 160MA 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21LR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 154,94400 Kč | 1 549,44 Kč |
| 25 | 147,96880 Kč | 3 699,22 Kč |
| 50 | 142,89140 Kč | 7 144,57 Kč |
| 100 | 137,99050 Kč | 13 799,05 Kč |
| 250 | 131,76076 Kč | 32 940,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 128,50524 Kč | 64 252,62 Kč |
| 1 000 | 124,08579 Kč | 124 085,79 Kč |
| 1 500 | 121,57030 Kč | 182 355,45 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |











