Pin Contact Gold Wire Wrap Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-66460-3

DigiKey Part Number
A32003-ND
Manufacturer
Manufacturer Product Number
6-66460-3
Description
CONN PIN GOLD WIRE WRAP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Wire Wrap Stamped
Datasheet
 Datasheet
EDA/CAD Models
6-66460-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Wire Wrap
Wire Gauge
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90 00019,47643 Kč1 752 878,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,47643 Kč
Unit Price with VAT:23,56648 Kč