



6-440129-3 | |
|---|---|
DigiKey Part Number | A128970-ND |
Manufacturer | |
Manufacturer Product Number | 6-440129-3 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-440129-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,06400 Kč | 10,64 Kč |
| 25 | 0,98440 Kč | 24,61 Kč |
| 50 | 0,93840 Kč | 46,92 Kč |
| 100 | 0,89470 Kč | 89,47 Kč |
| 250 | 0,83924 Kč | 209,81 Kč |
| 500 | 0,79876 Kč | 399,38 Kč |
| 1 000 | 0,76060 Kč | 760,60 Kč |
| 3 000 | 0,70366 Kč | 2 110,98 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









