



1-1470107-2 | |
|---|---|
DigiKey Part Number | A111898-ND |
Manufacturer | |
Manufacturer Product Number | 1-1470107-2 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1470107-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 25 | 5,06360 Kč | 126,59 Kč |
| 50 | 4,82600 Kč | 241,30 Kč |
| 100 | 4,59240 Kč | 459,24 Kč |
| 250 | 4,30456 Kč | 1 076,14 Kč |
| 500 | 4,09894 Kč | 2 049,47 Kč |
| 1 000 | 3,90311 Kč | 3 903,11 Kč |
| 3 000 | 3,61169 Kč | 10 835,07 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |









