2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-292254-2

DigiKey Part Number
A144424-ND
Manufacturer
Manufacturer Product Number
6-292254-2
Description
CONN ADAPT PLUG/PLUG 2POS 2MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-292254-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Plug, Male Pins
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
Pitch
0.079" (2.00mm)
Packaging
Bag
Number of Rows
1
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Convert From (Adapter End)
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 716
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,71800 Kč87,18 Kč
1007,41200 Kč741,20 Kč
8006,39925 Kč5 119,40 Kč
1 6006,09372 Kč9 749,95 Kč
5 6005,57810 Kč31 237,36 Kč
10 4005,33979 Kč55 533,82 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč