
6-2496750-2 | |
|---|---|
DigiKey Part Number | 17-6-2496750-2TR-ND - Tape & Reel (TR) 17-6-2496750-2CT-ND - Cut Tape (CT) 17-6-2496750-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2496750-2 |
Description | 1.25MM HDR SMT, BRD LCKNG HPI, G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2496750-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 1.00µin (0.025µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 100 | 14,92750 Kč | 1 492,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,14528 Kč | 10 516,22 Kč |
| 1 600 | 12,51783 Kč | 20 028,53 Kč |
| 2 400 | 12,16484 Kč | 29 195,62 Kč |
| 4 000 | 11,73437 Kč | 46 937,48 Kč |
| 5 600 | 11,45925 Kč | 64 171,80 Kč |
| 8 000 | 11,17466 Kč | 89 397,28 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




