
2502607-2 | |
|---|---|
DigiKey Part Number | 17-2502607-2TR-ND - Tape & Reel (TR) 17-2502607-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2502607-2 |
Description | 1.25MM TERMINAL, LOCKING HPI, GO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2502607-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 50 | 1,36060 Kč | 68,03 Kč |
| 100 | 1,29350 Kč | 129,35 Kč |
| 250 | 1,21284 Kč | 303,21 Kč |
| 500 | 1,15448 Kč | 577,24 Kč |
| 1 000 | 1,09925 Kč | 1 099,25 Kč |
| 2 500 | 1,03033 Kč | 2 575,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,90740 Kč | 18 148,00 Kč |
| 40 000 | 0,86408 Kč | 34 563,20 Kč |
| 60 000 | 0,83971 Kč | 50 382,60 Kč |
| 100 000 | 0,81000 Kč | 81 000,00 Kč |
| 140 000 | 0,79100 Kč | 110 740,00 Kč |
| 200 000 | 0,77136 Kč | 154 272,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




