
6-215882-4 | |
|---|---|
DigiKey Part Number | A122893-ND |
Manufacturer | |
Manufacturer Product Number | 6-215882-4 |
Description | CONN RCPT 64POS IDC GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid |
Datasheet | Datasheet |
EDA/CAD Models | 6-215882-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 80,54800 Kč | 805,48 Kč |
| 27 | 75,09519 Kč | 2 027,57 Kč |
| 54 | 71,50593 Kč | 3 861,32 Kč |
| 108 | 68,09185 Kč | 7 353,92 Kč |
| 270 | 63,82848 Kč | 17 233,69 Kč |
| 513 | 61,00308 Kč | 31 294,58 Kč |
| 1 026 | 58,09324 Kč | 59 603,66 Kč |
| 2 511 | 54,54162 Kč | 136 954,01 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |




